
AMF60US15-P | |
|---|---|
DigiKey Part Number | 1470-AMF60US15-P-ND |
Manufacturer | |
Manufacturer Product Number | AMF60US15-P |
Description | AC/DC WALL MOUNT ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.50" L x 1.30" W x 2.30" H (88.9mm x 33.0mm x 58.4mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, CSA, EN, UKCA, UL |
Current - Output (Max) 4A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMF60US15 | XP Power | 0 | 1470-AMF60US15-ND | ¥214.52250 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥274.64667 | ¥823.94 |


