
AMF36US30 | |
|---|---|
DigiKey Part Number | 1470-AMF36US30-ND |
Manufacturer | |
Manufacturer Product Number | AMF36US30 |
Description | AC/DC WALL MOUNT ADAPTER 30V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AMF36US30 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Features IP22 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.56" L x 1.31" W x 2.30" H (90.4mm x 33.3mm x 58.4mm) |
Voltage - Output 30V | Approval Agency CB, CCC, CE, CSA, UKCA, UL |
Current - Output (Max) 1.2A | Standard Number 60601-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.54000 | ¥139.54 |
| 5 | ¥135.31800 | ¥676.59 |
| 10 | ¥131.17000 | ¥1,311.70 |
| 25 | ¥125.61720 | ¥3,140.43 |
| 100 | ¥117.18240 | ¥11,718.24 |





