12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM150PS12

DigiKey Part Number
1470-4846-ND
Manufacturer
Manufacturer Product Number
ALM150PS12
Description
AC/DC DESKTOP ADAPTER 12V 150W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
35.4" (0.9m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output
12V
Standard Number
62368-1
Current - Output (Max)
12.5A
Base Product Number
Power (Watts)
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥644.82000¥644.82
5¥625.48400¥3,127.42
10¥606.15400¥6,061.54
25¥580.35800¥14,508.95
100¥541.62480¥54,162.48
Manufacturers Standard Package