5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
XP Power ACM Series | Digi-Key Daily

ACM18US05

DigiKey Part Number
1470-3948-ND
Manufacturer
Manufacturer Product Number
ACM18US05
Description
AC/DC WALL MOUNT ADAPTER 5V 13W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM18US05 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
70.9" (1.80m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output
5V
Standard Number
60601-1; 62368-1
Current - Output (Max)
2.5A
Weight
0.18 lb (81.65 g)
Power (Watts)
13 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.90000¥107.90
5¥104.67000¥523.35
10¥101.43600¥1,014.36
25¥97.14760¥2,428.69
100¥90.61020¥9,061.02
Manufacturers Standard Package