
ACM12US12 | |
|---|---|
DigiKey Part Number | 1470-4398-ND |
Manufacturer | |
Manufacturer Product Number | ACM12US12 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM12US12 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.42000 | ¥102.42 |
| 5 | ¥99.32400 | ¥496.62 |
| 10 | ¥96.30100 | ¥963.01 |
| 25 | ¥92.15400 | ¥2,303.85 |
| 100 | ¥86.03910 | ¥8,603.91 |






