5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM12US05

DigiKey Part Number
1470-4396-ND
Manufacturer
Manufacturer Product Number
ACM12US05
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM12US05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Bulk
Operating Temperature
-5°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade (Sold Separately)
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output
5V
Standard Number
60601-1; 62368-1
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.42000¥102.42
5¥99.32600¥496.63
10¥96.30400¥963.04
25¥92.15680¥2,303.92
100¥86.04170¥8,604.17
Manufacturers Standard Package