CAB400M12XM3 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAB400M12XM3 - Motor Controller/Driver Power Management Evaluation Board
XM3 Power Module Platform | Datasheet Preview
Optimized ADuM4135 Gate Driver Solution for 1200V 450A SiC Module

CRD200DA12E-XM3

DigiKey Part Number
1697-CRD200DA12E-XM3-ND
Manufacturer
Manufacturer Product Number
CRD200DA12E-XM3
Description
EVAL BOARD FOR CAB400M12XM3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CAB400M12XM3 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
Wolfspeed, Inc.
Utilized IC / Part
CAB400M12XM3
Packaging
Box
Primary Attributes
Three-Phase Inverter
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83,921.74000¥83,921.74
Manufacturers Standard Package