
CAB650M17HM3 | |
|---|---|
DigiKey Part Number | 1697-CAB650M17HM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB650M17HM3 |
Description | MOSFET 2N-CH 1700V 916A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 916A (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 305mA |
Manufacturer Wolfspeed, Inc. | Gate Charge (Qg) (Max) @ Vgs 2988nC @ 15V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 97300pF @ 1200V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 916A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 1.86mOhm @ 650A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34,841.08000 | ¥34,841.08 |






