
C3M0016120K | |
|---|---|
DigiKey Part Number | 1697-C3M0016120K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0016120K |
Description | SICFET N-CH 1.2KV 115A TO247-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 115A (Tc) 556W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0016120K Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 23mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 211 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6085 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 556W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 22.3mOhm @ 75A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.77000 | ¥232.77 |
| 30 | ¥163.82800 | ¥4,914.84 |


