
C3D1P7060Q | |
|---|---|
DigiKey Part Number | C3D1P7060QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3D1P7060Q |
Description | DIODE SIL CARB 600V 9.7A 10QFN |
Customer Reference | |
Detailed Description | Diode 600 V 9.7A Surface Mount 10-Power QFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | C3D1P7060Q Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package 10-Power QFN (3.3x3.3) |
Current - Average Rectified (Io) 9.7A | Operating Temperature - Junction -55°C ~ 160°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.7 A | Base Product Number |


