
Category | Interface UART |
Manufacturer WIZnet | Voltage - Supply 3.3V |
Packaging Box | Current - Supply 120 mA |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Protocol Ethernet | Package / Case Module |
Function Serial to Ethernet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.92000 | ¥195.92 |
| 10 | ¥157.08900 | ¥1,570.89 |
| 36 | ¥144.15972 | ¥5,189.75 |
| 108 | ¥136.22907 | ¥14,712.74 |
| 252 | ¥131.58353 | ¥33,159.05 |
| 504 | ¥128.52510 | ¥64,776.65 |





