RP2350, W6100 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP2350, W6100 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
W6100-EVB-PICO2
W6100-EVB-PICO2

W6100-EVB-PICO2

DigiKey Part Number
1278-W6100-EVB-PICO2-ND
Manufacturer
Manufacturer Product Number
W6100-EVB-PICO2
Description
RP2350 MICROCONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RP2350, W6100 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M33
Mfr
Platform
Packaging
Bulk
Utilized IC / Part
RP2350, W6100
Part Status
Active
Mounting Type
Fixed
Type
MCU 32-Bit
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.78000¥115.78