BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC8241

DigiKey Part Number
991-1010-ND
Manufacturer
Manufacturer Product Number
SBC8241
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
1 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Ingress Protection
Weatherproof
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Voltage Rating
500 V
Impedance
75 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Insertion Loss
0.2dB
Cable Group
RG-59, Belden 8241
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥52.37206¥26,186.03

Other Suppliers on DigiKey

200In Stock
Ships from WEC