



364M595 | |
|---|---|
DigiKey Part Number | 991-1021-ND |
Manufacturer | |
Manufacturer Product Number | 364M595 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Tray | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.91000 | ¥130.91 |
| 10 | ¥111.28900 | ¥1,112.89 |
| 25 | ¥104.31440 | ¥2,607.86 |
| 50 | ¥99.33580 | ¥4,966.79 |
| 100 | ¥94.59640 | ¥9,459.64 |
| 250 | ¥88.67852 | ¥22,169.63 |
| 500 | ¥84.45022 | ¥42,225.11 |
| 1,000 | ¥80.42505 | ¥80,425.05 |

