



364A595 | |
|---|---|
DigiKey Part Number | 991-1017-ND |
Manufacturer | |
Manufacturer Product Number | 364A595 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Tray | Housing Color Silver, White |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Insertion Loss 0.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.29000 | ¥93.29 |
| 10 | ¥79.24300 | ¥792.43 |
| 25 | ¥74.27760 | ¥1,856.94 |
| 50 | ¥70.73320 | ¥3,536.66 |
| 100 | ¥67.35660 | ¥6,735.66 |
| 250 | ¥63.14144 | ¥15,785.36 |
| 500 | ¥60.13082 | ¥30,065.41 |
| 1,000 | ¥57.26402 | ¥57,264.02 |

