
361V704EFT | |
|---|---|
DigiKey Part Number | 991-1039-ND |
Manufacturer | |
Manufacturer Product Number | 361V704EFT |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection Weatherproof |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.61000 | ¥268.61 |
| 10 | ¥228.29300 | ¥2,282.93 |
| 25 | ¥214.00440 | ¥5,350.11 |
| 80 | ¥197.15263 | ¥15,772.21 |
| 160 | ¥187.75113 | ¥30,040.18 |
| 320 | ¥178.80222 | ¥57,216.71 |


