PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W957D6NBGX5I

DigiKey Part Number
256-W957D6NBGX5I-ND
Manufacturer
Manufacturer Product Number
W957D6NBGX5I
Description
IC PSRAM 128MBIT HYPERBS 49WFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
200 MHz
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.3V ~ 1.45V, 1.7V ~ 2V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
PSRAM (Pseudo SRAM)
Package / Case
Memory Size
Supplier Device Package
49-WFBGA (4x4)
Memory Organization
8M x 16
Base Product Number
Memory Interface
HyperBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:490
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.54000¥47.54
10¥44.24500¥442.45
25¥42.91640¥1,072.91
50¥41.90820¥2,095.41
100¥40.90470¥4,090.47
490¥38.90798¥19,064.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.