
W632GU6RB-09 | |
|---|---|
DigiKey Part Number | 256-W632GU6RB-09-ND |
Manufacturer | |
Manufacturer Product Number | W632GU6RB-09 |
Description | IC DRAM 2GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tube | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.47000 | ¥140.47 |
| 10 | ¥130.22800 | ¥1,302.28 |
| 25 | ¥126.14560 | ¥3,153.64 |
| 50 | ¥123.07480 | ¥6,153.74 |
| 198 | ¥119.53677 | ¥23,668.28 |


