FLASH Memory IC 2Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X20CLZPIG

DigiKey Part Number
W25X20CLZPIG-ND
Manufacturer
Manufacturer Product Number
W25X20CLZPIG
Description
IC FLASH 2MBIT SPI 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25X20CLZPIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.75000¥4.75
10¥4.43200¥44.32
25¥4.31520¥107.88
50¥4.22400¥211.20
100¥4.13170¥413.17
300¥3.98520¥1,195.56
500¥3.91670¥1,958.35
1,000¥3.82412¥3,824.12
5,000¥3.61081¥18,054.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.