Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q40RLSSJM TR | |
|---|---|
DigiKey Part Number | 256-W25Q40RLSSJMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q40RLSSJM TR |
Description | SPIFLASH, 4M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tape & Reel (TR) | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40RLSSJM | Winbond Electronics | 98 | 256-W25Q40RLSSJM-ND | ¥4.03000 | Parametric Equivalent |
| W25Q40RLSSJQ | Winbond Electronics | 0 | 256-W25Q40RLSSJQ-ND | ¥4.03000 | Parametric Equivalent |
| W25Q40RLSSJQ TR | Winbond Electronics | 0 | 256-W25Q40RLSSJQTR-ND | ¥3.53276 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.53276 | ¥8,831.90 |


