W25Q256JWEIQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ¥33.04000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 2,850
Unit Price: ¥30.44000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ¥25.09304
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JWEIQ

DigiKey Part Number
256-W25Q256JWEIQ-TRAY-ND
Manufacturer
Manufacturer Product Number
W25Q256JWEIQ
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6)
Datasheet
 Datasheet
EDA/CAD Models
W25Q256JWEIQ Models
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
5ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q256JWEIQ TRWinbond Electronics0256-W25Q256JWEIQTRCT-ND¥33.04000Parametric Equivalent
W25Q256JWPIQWinbond Electronics2,850256-W25Q256JWPIQ-TRAY-ND¥30.44000Parametric Equivalent
W25Q256JWPIQ TRWinbond Electronics0256-W25Q256JWPIQTR-ND¥25.09304Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥26.45996¥12,700.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.