Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q256JWEIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JWEIMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q256JWEIM TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q256JWEIM | Winbond Electronics | 0 | 256-W25Q256JWEIM-TRAY-ND | ¥32.41000 | Parametric Equivalent |
| W25Q256JWPIM | Winbond Electronics | 0 | 256-W25Q256JWPIM-TRAY-ND | ¥30.44000 | Parametric Equivalent |
| W25Q256JWPIM TR | Winbond Electronics | 0 | 256-W25Q256JWPIMTR-ND | ¥25.09304 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥26.74753 | ¥106,990.12 |



