
W25Q16JVZPIM | |
|---|---|
DigiKey Part Number | 256-W25Q16JVZPIM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVZPIM |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Tray: | 570 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥6.56200 | ¥65.62 |
| 25 | ¥6.38880 | ¥159.72 |
| 50 | ¥6.25440 | ¥312.72 |
| 100 | ¥6.11840 | ¥611.84 |
| 250 | ¥5.93572 | ¥1,483.93 |
| 570 | ¥5.77144 | ¥3,289.72 |
| 1,140 | ¥5.63346 | ¥6,422.14 |
| 5,130 | ¥5.33742 | ¥27,380.96 |

