Parametric Equivalent

W25Q01JVTBIQ | |
|---|---|
DigiKey Part Number | 256-W25Q01JVTBIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01JVTBIQ |
Description | IC FLASH 1GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 7.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q01JVTBIQ TR | Winbond Electronics | 0 | 256-W25Q01JVTBIQTR-ND | ¥1,077.73337 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.85000 | ¥121.85 |
| 10 | ¥113.00300 | ¥1,130.03 |
| 25 | ¥109.47560 | ¥2,736.89 |
| 50 | ¥106.82360 | ¥5,341.18 |
| 100 | ¥104.19230 | ¥10,419.23 |
| 480 | ¥103.12971 | ¥49,502.26 |



