


91869 | |
|---|---|
DigiKey Part Number | 431-91869-ND |
Manufacturer | |
Manufacturer Product Number | 91869 |
Description | RED STRIPE HEAVY DUTY BACKPACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tactical Backpack Black/Red |
Category | Type Tactical Backpack |
Manufacturer Wiha | Size 20.87" L x 15.16" W x 10.24" H (530.1mm x 385.1mm x 260.1mm) |
Packaging Box | Color Black/Red |
Part Status Active | Drawer Quantity 77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,115.73000 | ¥2,115.73 |



