T25 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T25 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74589

DigiKey Part Number
431-1526-ND
Manufacturer
Manufacturer Product Number
74589
Description
BIT TORX T25 5.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T25 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T25
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
5.98" (152.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.04 lb (18.14 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.02000¥78.02