2.5mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73929

DigiKey Part Number
73929-ND
Manufacturer
Manufacturer Product Number
73929
Description
HEX POWER BIT 2.5 X 70MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
2.5mm
Packaging
Bag
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.34000¥120.34