5/16" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70468

DigiKey Part Number
431-2012-ND
Manufacturer
Manufacturer Product Number
70468
Description
NUT SETTER 5/16" X 65MM MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
5/16"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bag
Length - Overall
2.56" (65.0mm)
Part Status
Active
Features
Impact Resistant, Magnetic
Tool Type
Nut Setter
Weight
0.07 lb (31.75 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62