Hex Key L-Key 4mm 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 4mm 5.43" (138.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66920

DigiKey Part Number
66920-ND
Manufacturer
Manufacturer Product Number
66920
Description
HEX L-KEY 4MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 4mm 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
4mm
Length - Overall
5.43" (138.0mm)
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.42000¥30.42