Tip (Oblique) Cutter Angled, 21° Full Flush 4.65" (118.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 21° Full Flush 4.65" (118.0mm)
56812
56812
Wiha Tools USA

56812

DigiKey Part Number
431-2403-ND
Manufacturer
Manufacturer Product Number
56812
Description
CUTTER TIP ANGL 21DEG FULL FLUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 21° Full Flush 4.65" (118.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Full Flush
Manufacturer
Wiha
Length - Overall
4.65" (118.0mm)
Packaging
Box
Features
Ergonomic
Part Status
Active
Capacity
20 AWG
Type
Tip (Oblique)
Weight
0.13 lb (58.97 g)
Shape
Angled, 21°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.57000¥273.57