Hex Key L-Key 0.05" 2.80" (71.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 0.05" 2.80" (71.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36945

DigiKey Part Number
431-1179-ND
Manufacturer
Manufacturer Product Number
36945
Description
HEX L-KEY 0.05"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 0.05" 2.80" (71.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
0.05"
Length - Overall
2.80" (71.0mm)
Features
Ball End, Black Finish
Weight
0.002 lb (0.91 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43