Torx® Key L-Key T10 4.65" (118.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T10 4.65" (118.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36650

DigiKey Part Number
36650-ND
Manufacturer
Manufacturer Product Number
36650
Description
TORX L-KEY T10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key L-Key T10 4.65" (118.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Packaging
Box
Length - Overall
4.65" (118.0mm)
Part Status
Active
Features
Black Finish
Tool Type
L-Key
Weight
0.23 lb (104.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.51000¥24.51