Torx® Key T-Handle T20 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key T-Handle T20 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36422

DigiKey Part Number
431-1933-ND
Manufacturer
Manufacturer Product Number
36422
Description
TORX T-HANDLE T20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key T-Handle T20 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T20
Packaging
Bulk
Length - Overall
7.87" (200.0mm)
Part Status
Active
Features
Chrome Finish, Impact Resistant
Tool Type
T-Handle
Weight
0.17 lb (77.11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.82000¥72.82