Torx® Key T-Handle T15 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key T-Handle T15 3.94" (100.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36415

DigiKey Part Number
431-1708-ND
Manufacturer
Manufacturer Product Number
36415
Description
TORX T-HANDLE T15
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key T-Handle T15 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T15
Packaging
Bulk
Length - Overall
3.94" (100.0mm)
Part Status
Active
Features
Chrome Finish, Impact Resistant
Tool Type
T-Handle
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.18000¥64.18