M5 Triangle Socket Nut Driver 9.30" (236.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M5 Triangle Socket Nut Driver 9.30" (236.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34475

DigiKey Part Number
34475W-ND
Manufacturer
Manufacturer Product Number
34475
Description
SOFTFINISH TRIANGLE NUT DRIVER M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
M5 Triangle Socket Nut Driver 9.30" (236.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Triangle Socket
Manufacturer
Wiha
Size
M5
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bag
Length - Overall
9.30" (236.0mm)
Part Status
Active
Features
Ergonomic, Soft Grip
Tool Type
Nut Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.31000¥118.31