6mm Hex Socket Nut Driver 9.40" (238.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Socket Nut Driver 9.40" (238.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34122

DigiKey Part Number
34122WI-ND
Manufacturer
Manufacturer Product Number
34122
Description
NUT DRIVER HEX SOCKET 6MM 9.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Socket Nut Driver 9.40" (238.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
6mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.40" (238.8mm)
Part Status
Active
Features
Deep Socket, Ergonomic, Soft Grip
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.89000¥67.89