Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33494

DigiKey Part Number
431-1184-ND
Manufacturer
Manufacturer Product Number
33494
Description
HEX KEY SET 11PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 11 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bulk
Features
Ball End, Black Finish, Soft Grip
Part Status
Active
Weight
2.4 lbs (1.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥652.23000¥652.23
Manufacturers Standard Package