Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33493

DigiKey Part Number
431-1892-ND
Manufacturer
Manufacturer Product Number
33493
Description
HEX KEY SET 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bulk
Features
Ergonomic, Nickel Plated, T-Handle
Part Status
Active
Weight
1.6 lbs (725.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.37000¥405.37
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
33406HEX T-HANDLE 4MM1
33403HEX T-HANDLE 3MM1
33402HEX T-HANDLE 2.5MM1
33401HEX T-HANDLE 2MM1
33409HEX T-HANDLE 5MM1
Show More