Hex Key T-Handle 3/32" 7.01" (178.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 3/32" 7.01" (178.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33453

DigiKey Part Number
431-2393-ND
Manufacturer
Manufacturer Product Number
33453
Description
HEX T-HANDLE 3/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 3/32" 7.01" (178.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/32"
Packaging
Bulk
Length - Overall
7.01" (178.0mm)
Part Status
Active
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Tool Type
T-Handle
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.74000¥34.74