32947 | ||
---|---|---|
DigiKey Part Number | 431-1579-ND | |
Manufacturer | ||
Manufacturer Product Number | 32947 | |
Description | PLIERS INDUSTRIAL INSULATED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 4 ~ 28 AWG Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 4 ~ 28 AWG Cable | |
Features | Insulated to 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.08000 | ¥227.08 |
25 | ¥216.59560 | ¥5,414.89 |