#1 Phillips Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 8.03" (204.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32145

DigiKey Part Number
431-2510-ND
Manufacturer
Manufacturer Product Number
32145
Description
INSULATED SLIMLINE PHILLIPS SCRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#1
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bag
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.87000¥117.87