#3 Phillips Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Phillips Screwdriver 10.55" (268.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32103

DigiKey Part Number
431-1089-ND
Manufacturer
Manufacturer Product Number
32103
Description
SCREWDRIVER PHILLIPS #3 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Phillips Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#3
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.55" (268.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.34 lb (154.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.94000¥112.94