3.5mm Slotted Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5mm Slotted Screwdriver 8.03" (204.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

32015

DigiKey Part Number
431-1068-ND
Manufacturer
Manufacturer Product Number
32015
Description
SCREWDRIVER SLOTTED 3.5MM 8.03"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.5mm Slotted Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
3.5mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.22000¥57.22