Combination, Ratcheting Wrench 5/16" 4.88" (124.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30323

DigiKey Part Number
431-30323-ND
Manufacturer
Manufacturer Product Number
30323
Description
WRENCH COMBO RATCHET 5/16" 4.88"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 5/16" 4.88" (124.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
5/16"
Packaging
Bulk
Length
4.88" (124.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.99000¥195.99