Handle, Torque Drive 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.12" (130.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29220

DigiKey Part Number
431-1835-ND
Manufacturer
Manufacturer Product Number
29220
Description
EASYTORQUE SCREWDRIVER HANDLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.12" (130.0mm)
Series
Features
17.7 in-lbs (2Nm) Torque, Audible Click, Ergonomic, Soft Grip
Packaging
Box
Weight
0.2 lb (90.72 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.09000¥467.09
Manufacturers Standard Package