Handle, Torque Drive 5.40" (137.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.40" (137.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29206

DigiKey Part Number
431-1834-ND
Manufacturer
Manufacturer Product Number
29206
Description
HANDLE TORQUE 5.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.40" (137.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Wiha
Tool Type
Handle, Torque
Series
Length - Overall
5.40" (137.2mm)
Packaging
Tube
Features
5.3 in-lbs (0.6Nm) Torque, Audible Click, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.09000¥467.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.