Handle, Blade Holding Drive 2.20" (56.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding Drive 2.20" (56.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28933

DigiKey Part Number
431-1833-ND
Manufacturer
Manufacturer Product Number
28933
Description
HANDLE BLADE HOLDING 2.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding Drive 2.20" (56.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Blade Holding
Manufacturer
Wiha
Length - Overall
2.20" (56.0mm)
Series
Features
70.8 in-lbs (8Nm) Torque, Ergonomic, Includes C of C, T-Handle
Packaging
Box
Weight
0.82 lb (371.95 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,029.95000¥2,029.95
Manufacturers Standard Package