6.5mm Blade Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28429

DigiKey Part Number
431-28429-ND
Manufacturer
Manufacturer Product Number
28429
Description
INSULATED SLIMLINE BLADE SLOTTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.5mm Blade Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Size
6.5mm
Packaging
Bag
Features
Insulated to 1000V
Part Status
Active
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.42000¥59.42
Manufacturers Standard Package