Phillips, Slotted Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Bit Set
Wiha Bit Magazine LiftUp Slimline Tutorial
Wiha Tools USA

28393

DigiKey Part Number
431-1279-ND
Manufacturer
Manufacturer Product Number
28393
Description
BIT SET PHIL SLOT HNDL 7PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Bit Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bit Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Series
Includes
Handle
Packaging
Bulk
Features
Bit Storage, Ergonomic, Free Turning, Insulated to 1000V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥766.84000¥766.84