3mm Hex Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28335

DigiKey Part Number
431-1817-ND
Manufacturer
Manufacturer Product Number
28335
Description
INSULATED SLIMLINE HEX 3.0MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Hex Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
3mm
Series
Length - Overall
2.95" (75.0mm)
Packaging
Bulk
Features
Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip
Part Status
Active
Weight
0.02 lb (9.07 g)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.51000¥59.51
Manufacturers Standard Package